Panasonic EVW-AEP001B14 technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5V |
| Linearity Error | ±2% |
| Resistance | 10kOhm |
| Resistance Tolerance | ±30% |
| Maximum Operating Force | 3mN·m |
| Linearity | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EVW-AEP001B14 to view detailed technical specifications.
No datasheet is available for this part.