Panasonic EWA-P30C15A14 technical specifications.
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 40% |
| Series | EWA - Dual |
| Termination | Solder |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EWA-P30C15A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.