
Panasonic EWA-P30C15D14 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 40% |
| Series | EWA - Dual |
| Termination | Solder |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EWA-P30C15D14 to view detailed technical specifications.
No datasheet is available for this part.