Panasonic EWA-Q12C15B14 technical specifications.
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | EWA - Single |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EWA-Q12C15B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.