Panasonic EWV-YJXL27B14 technical specifications.
| Actuator Type | KNOB TYPE |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | EWV-YJ |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EWV-YJXL27B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.