
Thru-beam photoelectric sensor with PNP output, featuring a 0.15m maximum sensing distance and Light ON switching mode. Red LED light source. Operates on 24VDC with a temperature range of -25°C to 55°C. Compact 10mm x 3.5mm x 19mm package with screw mounting and 50G shock rating.
Panasonic EX-11A-PN technical specifications.
| Package Length (mm) | 10 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-11A-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.