The EX-11EB-R is a thru-beam photoelectric sensor with a red LED light source and a maximum sensing distance of 0.15 meters. It operates at a maximum supply voltage of 24VDC and is functional within a temperature range of -25 to 55°C. The sensor features a shock rating of 50 and can switch between NPN and PNP output modes. It is designed for dark-on switching mode.
Panasonic EX-11EB-R technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | NPN/PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-11EB-R to view detailed technical specifications.
No datasheet is available for this part.