The EX-13EB-C5 thru-beam photoelectric sensor from Panasonic features a red LED light source with a maximum sensing distance of 0.5 meters. It operates at a maximum supply voltage of 24VDC and has a temperature range of -25 to 55°C. The sensor has a shock rating of 50 and switches to dark ON mode. It is suitable for use in applications requiring high reliability and accuracy.
Panasonic EX-13EB-C5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | NPN/PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-13EB-C5 to view detailed technical specifications.
No datasheet is available for this part.