
Convergent photoelectric sensor with NPN output, offering a 25mm sensing distance. Features a 12V to 24V DC supply voltage range and 50mA output current. Operates within -25°C to 55°C, with a 500µs response time. IP67 rated and SVHC compliant, utilizing screw mounting and cable termination.
Panasonic EX-14A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 25mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
