The EX-15E-C5 thru-beam photoelectric sensor from Panasonic features a red LED light source with a maximum sensing distance of 0.15 meters. It operates at a maximum supply voltage of 24VDC and has a temperature range of -25 to 55°C. The sensor outputs an NPN signal and has a shock rating of 50. It is designed for use in applications where light is present when the sensor is not triggered and dark when triggered.
Panasonic EX-15E-C5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-15E-C5 to view detailed technical specifications.
No datasheet is available for this part.