The EX-17E-C5 is a thru-beam photoelectric sensor from Panasonic with a maximum sensing distance of 0.5 meters. It features a red LED light source and an NPN output type. The sensor operates within a temperature range of -25°C to 55°C and can withstand up to 50g of shock. It is designed for use with a maximum operating supply voltage of 24VDC.
Panasonic EX-17E-C5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-17E-C5 to view detailed technical specifications.
No datasheet is available for this part.