This thru-beam photoelectric sensor features a red LED light source with a maximum sensing distance of 1 unit. It operates at a maximum supply voltage of 24VDC and has a temperature range of -25 to 55°C. The sensor is available in an NPN/PNP output type and has a shock rating of 50 units. It is designed for use in applications where a light-on switching mode is required.
Panasonic EX-19A-C5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 1m |
| Output Type | NPN/PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-19A-C5 to view detailed technical specifications.
No datasheet is available for this part.