Panasonic EX-19EA technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 26.4 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EX-19EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.