The EX-42-C5 is a diffuse type infrared photoelectric sensor from Panasonic with a maximum sensing distance of 0.038 inches. It features an NPN output type and can operate at a maximum supply voltage of 24VDC. The sensor is rated for shock and vibration resistance, with a maximum shock rating of 50 and a vibration rating of 20. It is designed for use in environments with operating temperatures ranging from -25 to 55°C.
Panasonic EX-42-C5 technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.038m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 20G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-42-C5 to view detailed technical specifications.
No datasheet is available for this part.