Panasonic EX-43-C5 technical specifications.
| Type | Spot-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.035m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 20G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-43-C5 to view detailed technical specifications.
No datasheet is available for this part.