The Panasonic EX-44 is a diffuse type infrared photoelectric sensor with a maximum sensing distance of 0.038 meters. It operates on a maximum supply voltage of 24VDC and features an NPN output type. The sensor is rated for shock and vibration resistance, with a shock rating of 50 and a vibration rating of 20. It can operate within a temperature range of -25 to 55 degrees Celsius.
Panasonic EX-44 technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.038m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 20G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-44 to view detailed technical specifications.
No datasheet is available for this part.