The EX-D200E is an infrared diffuse-reflective sensor with a maximum sensing distance of 0.2 meters. It operates within a temperature range of -10 to 60 degrees Celsius. The sensor features a light source with an output type of NPN and a switching mode of light ON/dark ON. It is designed to operate at a maximum supply voltage of 24VDC and has a shock rating of 10.
Panasonic EX-D200E technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.2m |
| Output Type | NPN |
| Shock Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-D200E to view detailed technical specifications.
No datasheet is available for this part.