Liquid level sensor with a maximum operating supply voltage of 24V. Features a cable connection for easy integration. Designed for reliable operation with liquid media across an operating temperature range of -10°C to 55°C.
Panasonic EX-F1 technical specifications.
| Max Operating Supply Voltage | 24V |
| Connection Type | Cable |
| Media Type | Liquid |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-F1 to view detailed technical specifications.
No datasheet is available for this part.