Photoelectric sensor, thru-beam type, with a maximum sensing distance of 1 meter. Features PNP output and selectable Light ON/Dark ON switching modes. Operates with a maximum supply voltage of 24VDC and functions within an ambient temperature range of -10°C to 55°C. Exhibits a shock rating of 50 G and a vibration rating of 10 G.
Panasonic EX-L211-P technical specifications.
| Type | Thru-beam |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Vibration Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-L211-P to view detailed technical specifications.
No datasheet is available for this part.