The EX-L212 thru-beam photoelectric sensor from Panasonic features a maximum sensing distance of 3 meters and an output type of NPN. It is designed to operate within a temperature range of -10 to 55°C and can withstand shock and vibration ratings of 50 and 10 respectively. The sensor is suitable for use in applications with a maximum operating supply voltage of 24VDC.
Panasonic EX-L212 technical specifications.
| Type | Thru-beam |
| Maximum Sensing Distance | 3m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-L212 to view detailed technical specifications.
No datasheet is available for this part.