This convergent-reflective photoelectric sensor features a maximum sensing distance of 0.05 meters and operates on a maximum supply voltage of 24VDC. It is rated for operation between -10°C and 55°C. The sensor has a shock rating of 50 and a vibration rating of 10.
Panasonic EX-L261 technical specifications.
| Type | Convergent-Reflective |
| Maximum Sensing Distance | 0.05m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EX-L261 to view detailed technical specifications.
No datasheet is available for this part.