Surface mount thick film resistor array featuring isolated circuitry with two 1.5kΩ resistors, each with a 5% tolerance. This 4-pin component, housed in a 0302 (0805 metric) case, offers a power rating of 31mW per element and operates across a temperature range of -55°C to 125°C. With a DC rated voltage of 25V and a terminal pitch of 0.5mm, it is supplied on tape and reel.
Panasonic EXB-14V152JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V152JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.