Thick film resistor network featuring isolated circuitry, 180 Ohm resistance with a 5% tolerance and 200ppm/°C temperature coefficient. This 4-pin, 2-resistor array is surface mountable in a 0302 (0805 metric) case, measuring 0.8mm x 0.6mm x 0.35mm with a 0.5mm terminal pitch. Rated for 25V DC, each element handles 31mW, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Panasonic EXB-14V181JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V181JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.