Surface mount resistor network featuring isolated circuit configuration with two 56kΩ thick film elements, each rated at 31mW. This 4-pin component offers a 5% tolerance and a 200ppm/°C temperature coefficient, operating across a -55°C to 125°C range. Housed in a 0302 (0805 metric) molded SMD package with a 0.5mm terminal pitch, it supports up to 25V DC rated voltage. Packaged on tape and reel for automated assembly.
Panasonic EXB-14V563JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V563JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.