Surface mount resistor array featuring 4 isolated elements, each with 100kR resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, offering a 12.5V voltage rating. Packaged in a 0502 (1.4mm x 0.6mm) case, it supports surface mounting and is RoHS compliant.
Panasonic EXB-18V104JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1106 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | Flat |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V104JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.