Surface mount resistor array featuring 4 isolated elements, each with a 1MR resistance and 5% tolerance. This component operates across a -55°C to 125°C temperature range with a 12.5V voltage rating and 31mW power per element. Housed in a 0502 package (0603 metric, 0201 imperial), it measures 1.4mm in length, 0.6mm in width, and 0.35mm in height, with an 8-contact configuration and 0.4mm terminal pitch. Lead-free and RoHS compliant, it is supplied on tape and reel.
Panasonic EXB-18V105JX technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB-18V |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V105JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.