Surface mount thick film resistor array featuring 1.2k Ohm resistance with 5% tolerance and a ±200ppm/°C temperature coefficient. This isolated circuit type offers 4 resistors within an 8-pin, 0502 (1406 metric) package, with each element rated for 31mW and a DC rated voltage of 25V. The component measures 1.4mm in length, 0.6mm in width, and 0.6mm in depth, with a terminal pitch of 0.4mm. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic EXB-18V122JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | Flat |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V122JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.