Surface mount thick film resistor array featuring 4 isolated resistors, each with 18k Ohm resistance and a 5% tolerance. This 8-pin component operates within a -55°C to 125°C temperature range and offers a DC rated voltage of 25V. The 0502 (1106 metric) case code houses the thick film technology, with a power rating of 31mW per element and a 200ppm/°C temperature coefficient. Packaged on tape and reel, this lead-free component is designed for efficient automated assembly.
Panasonic EXB-18V183JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1106 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 18kR |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V183JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.