Surface mount resistor array featuring 4 isolated elements, each with a resistance of 33kR and a tolerance of 5%. This thick film chip component utilizes a 0502 (0302) package with 8 contacts, measuring 0.055 inches in length, 0.024 inches in width, and 0.018 inches in height. Operating within a temperature range of -55°C to 125°C, it offers a DC rated voltage of 25V and power dissipation of 31mW per element. Packaged on tape and reel, this lead-free component is designed for efficient surface mounting.
Panasonic EXB-18V333JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1106 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 33kR |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V333JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.