Surface mount resistor array featuring 4 isolated elements, each with 5.6kΩ resistance and 5% tolerance. This thick film chip component is housed in a 0502 (1406 metric) package with a 0.4mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 31mW power per element and a 25V DC rated voltage. Packaged on tape and reel, it is lead-free and suitable for automated assembly.
Panasonic EXB-18V562JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V562JX to view detailed technical specifications.
No datasheet is available for this part.