
Surface mount resistor network featuring 2 isolated resistors, each with a 120 Ohm resistance and 5% tolerance. This thick film component is housed in a 0404 (1010 metric) package, measuring 1mm width, 1mm length, and 0.35mm thickness. Operating across a -55°C to 125°C temperature range, it offers a 62.5mW power rating per element and a 25V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it is supplied on tape and reel.
Panasonic EXB-24V121JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Weight | 2.8E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V121JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
