Surface mount thick film resistor array featuring isolated circuitry with two 150 Ohm, 5% tolerance resistors. This 4-pin component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element and a 25V voltage rating. Housed in a 0404 (1010 metric) case with 0.65mm terminal pitch, it measures 1mm wide, 0.039 inches long, and 0.018 inches high. Packaged on tape and reel, this RoHS compliant component utilizes thick film technology.
Panasonic EXB-24V151JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V151JX to view detailed technical specifications.
No datasheet is available for this part.