Surface mount thick film resistor array featuring isolated circuitry with two 180k Ohm resistors, each with a 5% tolerance and 100V DC rating. This 4-pin component is housed in a 0404 (1010 metric) SMD package, measuring 1mm wide, 0.039 inches long, and 0.018 inches high. Operating across a temperature range of -55°C to 125°C, it offers 62.5mW power per element and is supplied on punched carrier tape and reel.
Panasonic EXB-24V184JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V184JX to view detailed technical specifications.
No datasheet is available for this part.