
Surface mount thick film resistor array featuring 2 isolated resistors, each with a 220k Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, this 4-pin component utilizes a 0404 (1010) case code with a 0.65mm terminal pitch. Rated for 100V DC, it offers 62.5mW power per element and is supplied in tape and reel packaging.
Panasonic EXB-24V224JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V224JX to view detailed technical specifications.
No datasheet is available for this part.
