Surface mount thick film resistor array featuring 270k Ohm resistance with 5% tolerance. This isolated circuit type component offers 4 terminals and 2 resistors, with a power rating of 62.5mW per element. Housed in a 0404 (1010 metric) case, it operates from -55°C to 125°C and supports a DC rated voltage of 100V. The component is supplied on tape and reel, utilizing SMD/SMT termination.
Panasonic EXB-24V274JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V274JX to view detailed technical specifications.
No datasheet is available for this part.