Surface mount thick film resistor array featuring isolated circuitry with two 2.4 Ohm resistors, each rated at 62.5mW with a 5% tolerance. This 4-pin component, housed in a 0404 (1010 metric) molded package, operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V. The array utilizes convex SMD termination and is supplied on tape and reel packaging.
Panasonic EXB-24V2R4JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V2R4JX to view detailed technical specifications.
No datasheet is available for this part.