Surface mount thick film resistor network featuring isolated circuitry with two 39 Ohm resistors, each with a 5% tolerance and 125°C maximum operating temperature. This 4-pin component utilizes a 0404 (1010 metric) case code, offering 62.5mW power per element and a DC rated voltage of 100V. Operating across a -55°C to 125°C temperature range, it is supplied in tape and reel packaging.
Panasonic EXB-24V390JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.018inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V390JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
