Surface mount resistor array featuring two isolated 560 Ohm thick film elements, each with 62.5mW power rating and 5% tolerance. Housed in a compact 0404 (1010) case with 4 terminals and 0.65mm pitch, this component operates from -55°C to 125°C and supports up to 100V DC. Packaged on tape and reel, it offers a 1mm width, 0.039inch length, and 0.018inch height, with 350um thickness.
Panasonic EXB-24V561JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V561JX to view detailed technical specifications.
No datasheet is available for this part.