Surface mount thick film resistor array featuring isolated circuitry with two 5.6kΩ, 5% tolerance resistors. This 4-pin component operates across a -55°C to 125°C temperature range, with a 25V voltage rating and 62.5mW power per element. Housed in a 0404 (1010 metric) case, it measures 1mm in length and width, with a 0.35mm height. The component is supplied on tape and reel, RoHS compliant, and utilizes SMD/SMT termination.
Panasonic EXB-24V562JX technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 100V |
| Weight | 2.8E-05oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-24V562JX to view detailed technical specifications.
No datasheet is available for this part.