Panasonic EXB-28N470JX technical specifications.
| Package/Case | 0804 |
| Package Quantity | 10000 |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | EXB-28 |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EXB-28N470JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.