
Surface mount thick film resistor array featuring 4 isolated elements, each with 10 Ohm resistance and 5% tolerance. This 8-pin component operates within a -55°C to +125°C temperature range, offering a 50V voltage rating and 62.5mW power per element. Packaged in tape and reel, it utilizes a 0804 (4 x 0402) case code with convex SMD termination and a 0.5mm terminal pitch. Lead-free and RoHS compliant.
Panasonic EXB-28V100JX technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V100JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.