Surface mount resistor array featuring four isolated 13kΩ thick film elements, each with 5% tolerance and 62.5mW power rating. This 8-contact component is housed in an 0804 package, measuring 2mm in length, 1mm in width, and 0.35mm in height, with a 0.5mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers a 50V AC/DC voltage rating and 100V DC rated voltage. The RoHS compliant device is supplied on tape and reel.
Panasonic EXB-28V133JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 13kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V133JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.