Surface mount resistor array featuring 4 isolated elements in an 0804 package. This thick film component offers 1 Ohm resistance with a 5% tolerance and 62.5mW power per element. Operating across a -55°C to 125°C temperature range, it supports 100V DC rated voltage and is lead-free and RoHS compliant. The 2010 metric case code provides a 2mm length, 1mm width, and 0.35mm height with an 8-contact, 0.5mm terminal pitch.
Panasonic EXB-28V1R0JX technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V1R0JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.