
This isolated 8-contact resistor network from Panasonic features a thick film technology and a convex termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a resistance of 2.4R with a tolerance of 5%. It is available in a 0804 package quantity of 1, packaged in tape and reel.
Panasonic EXB-28V2R4JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V2R4JX to view detailed technical specifications.
No datasheet is available for this part.