Surface mount thick film resistor array featuring 4 isolated elements, each with 30 Ohm resistance and 5% tolerance. Operating temperature range from -55°C to 125°C, with a power rating of 62.5mW per element and a voltage rating of 50V. Housed in an 0804 package with 8 terminals, utilizing convex SMD termination and a 0.5mm terminal pitch. This RoHS compliant component is supplied on tape and reel.
Panasonic EXB-28V300JX technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V300JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.