Surface mount thick film resistor array featuring 4 isolated resistors, each with 300 Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, this 8-pin component offers 62.5mW power per element and a 50V voltage rating. The 0804 package measures 2mm x 1mm x 0.35mm with a 0.5mm terminal pitch, supplied on tape and reel.
Panasonic EXB-28V301JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V301JX to view detailed technical specifications.
No datasheet is available for this part.
