
The EXB-28V303JX is an 8-contact isolated resistor network from Panasonic, featuring a 0804 SMD package and surface mount termination. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 62.5mW. The device is RoHS compliant and has a resistance of 30kΩ. It is available in a tape and reel packaging configuration.
Panasonic EXB-28V303JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V303JX to view detailed technical specifications.
No datasheet is available for this part.
