Surface mount thick film resistor array featuring 4 isolated 33kΩ resistors with 5% tolerance and ±200ppm/°C temperature coefficient. This 8-pin, 0804 package component offers a 50V voltage rating and 62.5mW power per element, operating from -55°C to 125°C. Convex terminations and a 0.5mm terminal pitch facilitate surface mounting. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Panasonic EXB-28V333JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V333JX to view detailed technical specifications.
No datasheet is available for this part.