
Surface mount resistor network featuring isolated circuit configuration with four 43k Ohm thick film elements, each rated at 62.5mW with a 5% tolerance. This 8-pin, 0804 package component operates across a -55°C to 125°C temperature range and offers a DC rated voltage of 100V. The molded, convex SMD termination is supplied on tape and reel for automated assembly.
Panasonic EXB-28V433JX technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 43kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V433JX to view detailed technical specifications.
No datasheet is available for this part.
