Surface mount thick film resistor array featuring 4 isolated resistors, each with 6.8 Ohm resistance and a 5% tolerance. This 8-pin component, in an 0804 package (2010 metric case code), operates across a -55°C to 125°C temperature range with a 200ppm/°C temperature coefficient. Rated for 100V DC, it offers 62.5mW power per element and is supplied on tape and reel.
Panasonic EXB-28V6R8JX technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-28V6R8JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.